
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.41
21
7% = € 0.03
€ 0.38
35
12% = € 0.05
€ 0.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.41 / piece)
€ 2.87
plus VAT.
14-day return policy included
Technical specifications
- Type
LM2902D
- Product type
Linear IC - Op-amp
- Enclosure
SOIC 14
- Manufacturer
STMicroelectronics
- Manuf. code
STM
- Amplifier type
Multi-purpose
- No. of circuits
4
- Supply current
1.5 mA
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+125 °C
- Supply voltage (single) (min.)
+3 V
- Supply voltage (single) (max.)
+30 V
- Supply voltage (double) (min.)
-1.5 V
+1.5 V
- Supply voltage (double) (max.)
+15 V
- Input offset voltage
2 mV
- Input bias current
20 nA
- Slew rate
0.4 V/µs
- Power output/channel
20 mA
- GBWP
1.3 MHz
- Mounting type
Surface-mount
- Content
1 pc(s)
- Type
Quad bip. op. amp.
- Type
LM2902D
- Casing
SO14
Documents & Downloads
Datasheet
Datasheet 155573 STMicroelectronics LM2902D Linear IC - Op-amp Multi-purpose SOIC 14
User & Safety Instructions
User & Safety Instructions 155573 STMicroelectronics LM2902D Linear IC - Op-amp Multi-purpose SOIC 14
Description
Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.




