Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LM317T
Voltage regulator - linear
TO 220 3
STMicroelectronics
STM
Positive
Adjustable
1.2 V
37 V
40 V
1.5 A
1
0 °C
+125 °C
Through-hole
Voltage regulator 1.2 - 37 V/1.5 A
20 W
1.2 - 37 V
Datasheet 176001 STMicroelectronics LM317T Voltage regulator - linear Positive Adjustable 1.2 V 1.5 A TO 220 3
User & Safety Instructions 176001 STMicroelectronics LM317T Voltage regulator - linear Positive Adjustable 1.2 V 1.5 A TO 220 3