
Number
Technical specifications
- Type
LM339DT
- Product type
Linear IC - Comparator
- Enclosure
SO 14
- Manufacturer
STMicroelectronics
- Manuf. code
STM
- Type
Multi-purpose
- No. of elements
4
- Output type
CMOS
DTL
ECL
MOS
Open collector
TTL
- Standyby current
2.5 mA
- Input offset voltage reference
30 V
- Input offset voltage
5 mV
- Input bias current reference
5 V
- Input bias current
0.25 µA
- Min. operating voltage
-1 V
+1 V
+2 V
- Max. operating voltage
+16 V
+32 V
- Operating voltage
-1, +1, +2 - +16, +32 V, V
- Output current (typ.) reference
5 V
- Output current (typ.)
16 mA
- Operating temperature (min.)
0 °C
- Operating temperature (max.)
+70 °C
- Mounting type
Surface-mount
- Content
1 pc(s)
- Type
Quad bip. volt. comp.
- Type
LM339DT
- Casing
SO14
Documents & Downloads
Datasheet
Datasheet 155595 STMicroelectronics LM339DT Linear IC - Comparator Multi-purpose CMOS, DTL, ECL, MOS, Open collector, TTL SO 14
User & Safety Instructions
User & Safety Instructions 155595 STMicroelectronics LM339DT Linear IC - Comparator Multi-purpose CMOS, DTL, ECL, MOS, Open collector, TTL SO 14





