Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LM393DT
Linear IC - Comparator
SO 8
STMicroelectronics
STM
Multi-purpose
2
CMOS
MOS
Open collector
TTL
2.5 mA
5 V
7 mV
5 V
0.25 µA
-1 V
+1 V
+2 V
+18 V
+36 V
-1, +1, +2 - +18, +36 V, V
5 V
16 mA
0 °C
+70 °C
Surface-mount
1 pc(s)
Datasheet 1185015 STMicroelectronics LM393DT Linear IC - Comparator Multi-purpose CMOS, MOS, Open collector, TTL SO 8