
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 28.56
3
4% = € 1.24
€ 27.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 28.56 / piece)
€ 28.56
plus VAT.
14-day return policy included
Technical specifications
- Type
M48T02-70PC1
- Product type
Timer IC t- real time clock
- Enclosure
PCDIP 24
- Manufacturer
STMicroelectronics
- Manuf. code
STM
- Type
Clock/calendar
- Time format
HH:MM:SS (24 h)
- Date format
YY-MM-DD
- Interfaces
Parallel
- Supply voltage (min.)
4.75 V
- Supply voltage (max.)
5.5 V
- Current - time measurement
3 mA
- Current - time reference
4.75 V
5.5 V
- Series
Timekeeper®
- Functions
Leap year
- Supply voltage (num.)
5 V
- Operating temperature (min.)
0 °C
- Operating temperature (max.)
+70 °C
- Mounting type
Through-hole
Documents & Downloads
Datasheet
Datasheet 1185106 STMicroelectronics M48T02-70PC1 Timer IC t- real time clock Clock/calendar PCDIP 24
User & Safety Instructions
User & Safety Instructions 1185106 STMicroelectronics M48T02-70PC1 Timer IC t- real time clock Clock/calendar PCDIP 24
Description
Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.


