
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.61
9
8% = € 0.05
€ 0.56
15
10% = € 0.06
€ 0.55
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.61 / piece)
€ 1.83
plus VAT.
14-day return policy included
Technical specifications
- Type
M93C86-WMN6P
- Product type
Flash memory IC
- Enclosure
SOIC 8
- Manufacturer
STMicroelectronics
- Manuf. code
STM
- Memory type
EEPROM
- Memory size (IC)
16 kBit
- Organisation
2 K x 8
1 K x 16
- Supply voltage (min.)
2.5 V
- Supply voltage (max.)
5.5 V
- Memory type
EEPROM - serial
- Clock speed
2 MHz
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1185378 STMicroelectronics M93C86-WMN6P Flash memory IC SOIC 8 EEPROM 16 kBit 2 K x 8, 1 K x 16
User & Safety Instructions
User & Safety Instructions 1185378 STMicroelectronics M93C86-WMN6P Flash memory IC SOIC 8 EEPROM 16 kBit 2 K x 8, 1 K x 16



