
STMicroelectronics Schottky diode Rolle 2A 100V Diode: Gleichrichterdiode Schottky THT DO41 DO 41 Tape on Full reel
Number
Piece(s) (Content: )
Technical specifications
- Packaging type
Tape on Full reel
- Type
Rolle 2A 100V Diode: Gleichrichterdiode Schottky THT DO41
- Product type
Schottky diode
- Enclosure
DO 41
- Manufacturer
STMicroelectronics
- Forward current I(F)
2 A
- Reverse leakage current I(r)
1000 nA
- Forward voltage U(F)
100 V
- Operating temperature (min.)
-65 °C
- Operating temperature (max.)
+175 °C
- Mounting type
Through-hole
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3028012 STMicroelectronics Schottky diode Rolle 2A 100V Diode: Gleichrichterdiode Schottky THT DO41 DO 41 Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3028012 STMicroelectronics Schottky diode Rolle 2A 100V Diode: Gleichrichterdiode Schottky THT DO41 DO 41 Tape on Full reel
