
STMicroelectronics STA540 Linear IC - Audio amplifier 2-channel (stereo) or 4-channel (Quad) Class AB Multiwatt 15
Number
Technical specifications
- Type
STA540
- Product type
Linear IC - Audio amplifier
- Enclosure
Multiwatt 15
- Manufacturer
STMicroelectronics
- Manuf. code
STM
- Amplifier type
Class AB
- Supply voltage (min.)
8 V
- Supply voltage (max.)
22 V
- Output rating (max.)
38 W
16 W
- Output rating (max.) reference
4 Ω
4 Ω
- Output type
2-channel (stereo) or 4-channel (Quad)
- Channels
2
4
- Functions
Short-circuit and thermal protection
Shutdown
- Operating temperature (min.)
0 °C
- Operating temperature (max.)
+70 °C
- Mounting type
Through-hole
Documents & Downloads
Datasheet
Datasheet 1186072 STMicroelectronics STA540 Linear IC - Audio amplifier 2-channel (stereo) or 4-channel (Quad) Class AB Multiwatt 15
User & Safety Instructions
User & Safety Instructions 1186072 STMicroelectronics STA540 Linear IC - Audio amplifier 2-channel (stereo) or 4-channel (Quad) Class AB Multiwatt 15





