
Number
Technical specifications
- Type
STM32F051C6T6
- Product type
Embedded microcontroller
- Manufacturer
STMicroelectronics
- Manuf. code
STM
- Enclosure
LQFP 48 (7x7)
- Clock speed
48 MHz
- Series
STM32 F0
- Core size
32-Bit
- Processor core
ARM® Cortex®-M0
- Oscillator type
Internal
- Peripherals
DMA
I²S
POR
PWM
WDT
- I/O number
39
- Program memory type
FLASH
- Supply voltage (max.)
3.6 V
- Supply voltage (min.)
2 V
- Operating temperature (max.)
+85 °C
- Operating temperature (min.)
-40 °C
- Data converter (embedded microcontroller)
A/D 13x12b
D/A 1x12b
- Connectivity
HDMI-CEC
I²C
IrDA
LIN
SPI
UART/USART
- Program memory size
32 KB (32 K x 8)
- RAM size
8 K x 8
Documents & Downloads
Datasheet
Datasheet 1075612 STMicroelectronics STM32F051C6T6 Embedded microcontroller LQFP 48 (7x7) 32-Bit 48 MHz I/O number 39
User & Safety Instructions
User & Safety Instructions 1075612 STMicroelectronics STM32F051C6T6 Embedded microcontroller LQFP 48 (7x7) 32-Bit 48 MHz I/O number 39
