Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
STM32F051K8T6
Embedded microcontroller
STMicroelectronics
STM
LQFP 32 (7x7)
48 MHz
STM32 F0
32-Bit
ARM® Cortex®-M0
Internal
DMA
I²S
POR
PWM
WDT
25
FLASH
3.6 V
2 V
+85 °C
-40 °C
A/D 13x12b
D/A 1x12b
HDMI-CEC
I²C
IrDA
LIN
SPI
UART/USART
64 KB (64 K x 8)
8 K x 8
Datasheet 1075647 STMicroelectronics STM32F051K8T6 Embedded microcontroller LQFP 32 (7x7) 32-Bit 48 MHz I/O number 25