Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
STM32F051K8U6
Embedded microcontroller
STMicroelectronics
STM
UFQFN 32 (5x5)
48 MHz
STM32 F0
32-Bit
ARM® Cortex®-M0
Internal
DMA
I²S
POR
PWM
WDT
27
FLASH
3.6 V
2 V
+85 °C
-40 °C
A/D 13x12b
D/A 1x12b
HDMI-CEC
I²C
IrDA
LIN
SPI
UART/USART
64 KB (64 K x 8)
8 K x 8
Datasheet 1075609 STMicroelectronics STM32F051K8U6 Embedded microcontroller UFQFN 32 (5x5) 32-Bit 48 MHz I/O number 27