Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
STM32F100C4T6B
Embedded microcontroller
STMicroelectronics
STM
LQFP 48
24 MHz
STM32 F1
32-Bit
ARM® Cortex®-M3
Internal
DMA
PDR
POR
PVD
PWM
Temp Sensor
WDT
37
FLASH
3.6 V
2 V
+85 °C
-40 °C
A/D 10x12b
D/A 2x12b
I²C
IrDA
LIN
SPI
UART/USART
16 KB (16 K x 8)
4 K x 8
Datasheet 1075481 STMicroelectronics STM32F100C4T6B Embedded microcontroller LQFP 48 32-Bit 24 MHz I/O number 37