
Number
Technical specifications
- Type
STM32F100RBT6B
- Product type
Embedded microcontroller
- Manufacturer
STMicroelectronics
- Manuf. code
STM
- Enclosure
LQFP 64
- Clock speed
24 MHz
- Series
STM32 F1
- Core size
32-Bit
- Processor core
ARM® Cortex®-M3
- Oscillator type
Internal
- Peripherals
DMA
PDR
POR
PVD
PWM
Temp Sensor
WDT
- I/O number
51
- Program memory type
FLASH
- Supply voltage (max.)
3.6 V
- Supply voltage (min.)
2 V
- Operating temperature (max.)
+85 °C
- Operating temperature (min.)
-40 °C
- Data converter (embedded microcontroller)
A/D 16x12b
D/A 2x12b
- Connectivity
I²C
IrDA
LIN
SPI
UART/USART
- Program memory size
128 KB (128 K x 8)
- RAM size
8 K x 8
Documents & Downloads
Datasheet
Datasheet 1075474 STMicroelectronics STM32F100RBT6B Embedded microcontroller LQFP 64 32-Bit 24 MHz I/O number 51
User & Safety Instructions
User & Safety Instructions 1075474 STMicroelectronics STM32F100RBT6B Embedded microcontroller LQFP 64 32-Bit 24 MHz I/O number 51
