Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
STM32F101R8T6
Embedded microcontroller
STMicroelectronics
STM
LQFP 64 (10x10)
36 MHz
STM32 F1
32-Bit
ARM® Cortex®-M3
Internal
DMA
PDR
POR
PVD
PWM
Temp Sensor
WDT
51
FLASH
3.6 V
2 V
+85 °C
-40 °C
A/D 16x12b
I²C
IrDA
LIN
SPI
UART/USART
64 KB (64 K x 8)
10 K x 8
Datasheet 1075654 STMicroelectronics STM32F101R8T6 Embedded microcontroller LQFP 64 (10x10) 32-Bit 36 MHz I/O number 51