
Number
Technical specifications
- Type
STM32F103RDT6
- Product type
Embedded microcontroller
- Manufacturer
STMicroelectronics
- Manuf. code
STM
- Enclosure
LQFP 64 (10x10)
- Clock speed
72 MHz
- Series
STM32 F1
- Core size
32-Bit
- Processor core
ARM® Cortex®-M3
- Oscillator type
Internal
- Peripherals
DMA
Motor Control PWM
PDR
POR
PVD
PWM
Temp Sensor
WDT
- I/O number
51
- Program memory type
FLASH
- Supply voltage (max.)
3.6 V
- Supply voltage (min.)
2 V
- Operating temperature (max.)
+85 °C
- Operating temperature (min.)
-40 °C
- Data converter (embedded microcontroller)
A/D 16x12b
D/A 2x12b
- Connectivity
CAN
I²C
IrDA
LIN
SPI
UART/USART
USB
- Program memory size
384 KB (384 K x 8)
- RAM size
64 K x 8
Documents & Downloads
Datasheet
Datasheet 1075572 STMicroelectronics STM32F103RDT6 Embedded microcontroller LQFP 64 (10x10) 32-Bit 72 MHz I/O number 51
User & Safety Instructions
User & Safety Instructions 1075572 STMicroelectronics STM32F103RDT6 Embedded microcontroller LQFP 64 (10x10) 32-Bit 72 MHz I/O number 51
