Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
STM32F103T6U6A
Embedded microcontroller
STMicroelectronics
STM
VFQFPN 36 (6x6)
72 MHz
STM32 F1
32-Bit
ARM® Cortex®-M3
Internal
DMA
Motor Control PWM
PDR
POR
PVD
PWM
Temp Sensor
WDT
26
FLASH
3.6 V
2 V
+85 °C
-40 °C
A/D 10x12b
CAN
I²C
IrDA
LIN
SPI
UART/USART
USB
32 KB (32 K x 8)
10 K x 8
Datasheet 1075574 STMicroelectronics STM32F103T6U6A Embedded microcontroller VFQFPN 36 (6x6) 32-Bit 72 MHz I/O number 26