Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
STM32F103VBT6
Embedded microcontroller
STMicroelectronics
STM
LQFP 100
72 MHz
STM32 F1
32-Bit
ARM® Cortex®-M3
Internal
DMA
Motor Control PWM
PDR
POR
PVD
PWM
Temp Sensor
WDT
80
FLASH
3.6 V
2 V
+85 °C
-40 °C
A/D 16x12b
CAN
I²C
IrDA
LIN
SPI
UART/USART
USB
128 KB (128 K x 8)
20 K x 8
Datasheet 1075664 STMicroelectronics STM32F103VBT6 Embedded microcontroller LQFP 100 32-Bit 72 MHz I/O number 80