Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
STM32F105VBT6
Embedded microcontroller
STMicroelectronics
STM
LQFP 100
72 MHz
STM32 F1
32-Bit
ARM® Cortex®-M3
Internal
DMA
POR
PWM
Voltage Detect
WDT
80
FLASH
3.6 V
2 V
+85 °C
-40 °C
A/D 16x12b
D/A 2x12b
CAN
I²C
IrDA
LIN
SPI
UART/USART
USB OTG
128 KB (128 K x 8)
64 K x 8
Datasheet 1075691 STMicroelectronics STM32F105VBT6 Embedded microcontroller LQFP 100 32-Bit 72 MHz I/O number 80