Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
STM32F205RFT6
Embedded microcontroller
STMicroelectronics
STM
LQFP 64 (10x10)
120 MHz
STM32 F2
32-Bit
ARM® Cortex®-M3
Internal
Brown-out Detect/Reset
DMA
I²S
LCD
POR
PWM
WDT
51
FLASH
3.6 V
1.8 V
+85 °C
-40 °C
A/D 16x12b
D/A 2x12b
CAN
I²C
IrDA
LIN
MMC
SPI
UART/USART
USB OTG
768 KB (768 K x 8)
132 K x 8
Datasheet 1075500 STMicroelectronics STM32F205RFT6 Embedded microcontroller LQFP 64 (10x10) 32-Bit 120 MHz I/O number 51