Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
STP80NF10
MOSFET
TO 220AB
STMicroelectronics
STM
N-channel
80 A
100 V
300 W
15 mΩ
40 A
10 V
4 V
250 µA
182 nC
10 V
5500 pF
25 V
-55 °C
Through-hole
STripFET™ II
+175 °C
Standard
100 V
1
1 pc(s)
N channel
STP80NF10
Datasheet 156103 STMicroelectronics STP80NF10 MOSFET 1 N-channel 300 W TO 220AB
User & Safety Instructions 156103 STMicroelectronics STP80NF10 MOSFET 1 N-channel 300 W TO 220AB