
Number
Technical specifications
- Type
TDA7294V
- Product type
Linear IC - Audio amplifier
- Enclosure
Multiwatt 15
- Manufacturer
STMicroelectronics
- Manuf. code
STM
- Amplifier type
Class AB
- Supply voltage (min.)
-10 V
+10 V
- Supply voltage (max.)
+40 V
- Output rating (max.)
100 W
- Output rating (max.) reference
8 Ω
- Output type
1-channel (mono)
- Channels
1
- Functions
Depop
Muting
Short-circuit and thermal protection
Standby
- Operating temperature (min.)
0 °C
- Operating temperature (max.)
+70 °C
- Mounting type
Through-hole
- Type
NF amp 100 W
- Output rating
(±38 V operating-voltage at 8 Ω) voltage:100 W
- Temperature range
0 - 70 °C
- Casing
Multiwatt® 15
Documents & Downloads
Datasheet
Datasheet 177814 STMicroelectronics TDA7294V Linear IC - Audio amplifier 1-channel (mono) Class AB Multiwatt 15
User & Safety Instructions
User & Safety Instructions 177814 STMicroelectronics TDA7294V Linear IC - Audio amplifier 1-channel (mono) Class AB Multiwatt 15






