Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TL074ID
Linear IC - Op-amp
SOIC 14
STMicroelectronics
STM
J-FET
4
1.4 mA
-40 °C
+105 °C
+6 V
+36 V
-3 V
+3 V
+18 V
3 mV
20 pA
13 V/µs
40 mA
3 MHz
Surface-mount
1 pc(s)
Quad J-FET op. amp.
TL074ID
SO14
Datasheet 155622 STMicroelectronics TL074ID Linear IC - Op-amp J-FET SOIC 14
User & Safety Instructions 155622 STMicroelectronics TL074ID Linear IC - Op-amp J-FET SOIC 14