Image similar
BDX53B
Transistor (BJT) - Discrete
TO 220AB
STMicroelectronics
STM
1
NPN - Darlington
8 A
80 V
2 V
500 µA
60 W
750
3 A
3 V
Through-hole
1 pc(s)
NPN
Datasheet 156876 STMicroelectronics Transistor (BJT) - Discrete BDX53B TO 220AB No. of channels 1 NPN - Darlington
Datasheet 156876 STMicroelectronics Transistor (BJT) - Discrete BDX53B TO 220AB No. of channels 1 NPN - Darlington
User & Safety Instructions 156876 STMicroelectronics Transistor (BJT) - Discrete BDX53B TO 220AB No. of channels 1 NPN - Darlington
€ 13.93€ 10.31*
The necessary accessories are required to use the article as described.