
Technical specifications
- Type
Transistor: N-MOSFET 400V TO220-3 ESD 70W 3,4A unipolar
- Product type
MOSFET
- Enclosure
TO 220
- Manufacturer
STMicroelectronics
- Type
N-channel
- I(d)
5.4 A
- UBR DSS
400 V
- Power (max) P(TOT)
70 W
- R(DS)(on)
1 Ω
- Mounting type
Through-hole
- Channels
1
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3026618 STMicroelectronics Transistor: N-MOSFET 400V TO220-3 ESD 70W 3,4A unipolar MOSFET 1 N-channel 70 W TO 220
User & Safety Instructions
User & Safety Instructions 3026618 STMicroelectronics Transistor: N-MOSFET 400V TO220-3 ESD 70W 3,4A unipolar MOSFET 1 N-channel 70 W TO 220
What kind of MOSFETS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

