
Technical specifications
- Packaging type
Tube
- Type
Triac Snubberless™ Ifsm: 160A Igt: 35mA 600V 16A D2PAK
- Product type
TRIAC
- Enclosure
D2PAK
- Manufacturer
STMicroelectronics
- U(DRM)
600 V
- Gate trigger current I(GT)
35 mA
- I(T)(RMS)
16 A
- I(TSM 50 Hz)
160 A
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+125 °C
- Mounting type
Surface-mount
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3027405 STMicroelectronics Triac Snubberless™ Ifsm: 160A Igt: 35mA 600V 16A D2PAK TRIAC D2PAK 16 A 600 V Tube
User & Safety Instructions
User & Safety Instructions 3027405 STMicroelectronics Triac Snubberless™ Ifsm: 160A Igt: 35mA 600V 16A D2PAK TRIAC D2PAK 16 A 600 V Tube
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

