Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TS912IDT
Linear IC - Op-amp
SO 8
STMicroelectronics
STM
Multi-purpose
2
400 µA
-40 °C
+125 °C
+2.7 V
+16 V
-1.35 V
+1.35 V
+8 V
10 mV
1 pA
Rail-to-rail
1.3 V/µs
75 mA
1.4 MHz
Surface-mount
1 pc(s)
Datasheet 1185637 STMicroelectronics TS912IDT Linear IC - Op-amp Multi-purpose SO 8
User & Safety Instructions 1185637 STMicroelectronics TS912IDT Linear IC - Op-amp Multi-purpose SO 8