
STMicroelectronics VNH3SP30TR-E PMIC - motor controllers Half-bridge (2) Parallel, PWM MultiPowerSO 30
Number
Technical specifications
- Type
VNH3SP30TR-E
- Product type
PMIC - motor controllers
- Enclosure
MultiPowerSO 30
- Manufacturer
STMicroelectronics
- Manuf. code
STM
- Functions
Fully integrated driver
Control/power stage
- Output configuration
Half-bridge (2)
- Connectivity
Parallel
PWM
- Range of uses
Automotive
- Technology (PMIC)
MOSFET Power
- Power output
30 A
- Series
STripFET™
VIPower™
- Moto type - AC DC
Brushed DC
- Voltage load (min.)
5.5 V
- Voltage load (max.)
36 V
- Supply voltage (min.)
5.5 V
- Supply voltage (max.)
36 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+150 °C
- Mounting type
Surface-mount
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1185182 STMicroelectronics VNH3SP30TR-E PMIC - motor controllers Half-bridge (2) Parallel, PWM MultiPowerSO 30
User & Safety Instructions
User & Safety Instructions 1185182 STMicroelectronics VNH3SP30TR-E PMIC - motor controllers Half-bridge (2) Parallel, PWM MultiPowerSO 30





