
Highlights & Details
Strapubox 2027 Modular casing 85 x 50 x 22 Acrylonitrile butadiene styrene Black 1 pc(s)
- (L x W x H) 85 x 50 x 22 mm
- ABS
Our service for you
Technical specifications
- Product type
Modular casing
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Type
Screw cap
- Length
85 mm
- Width
50 mm
- Height
22 mm
- Content
1 pc(s)
- Dim
(L x W x H) 85 x 50 x 22 mm
- RoHS-compliant
Yes
- Type
2027
- Material (details)
ABS
Documents & Downloads
Datasheet
Datasheet 521973 Strapubox 2027 Modular casing 85 x 50 x 22 Acrylonitrile butadiene styrene Black 1 pc(s)
Datasheet 521973 Strapubox 2027 Modular casing 85 x 50 x 22 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 521973 Strapubox 2027 Modular casing 85 x 50 x 22 Acrylonitrile butadiene styrene Black 1 pc(s)
Description
Scope of delivery
- Countersunk screws

