
Number
Highlights & Details
Mini module case
- (L x W x H) 53 x 37 x 20 mm
- ABS Plastic
Our service for you
Technical specifications
- Product type
Modular casing
- Features
with bracket
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Type
With flap
- Length
53 mm
- Width
37 mm
- Height
20 mm
- Content
1 pc(s)
- Dim
(L x W x H) 53 x 37 x 20 mm
- RoHS-compliant
Yes
- Type
2043 OW
- Material (details)
ABS Plastic
Documents & Downloads
Datasheet
Datasheet 522244 Strapubox 2043 OW Modular casing 53 x 37 x 20 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 522244 Strapubox 2043 OW Modular casing 53 x 37 x 20 Acrylonitrile butadiene styrene Black 1 pc(s)
Information
Information 522244 Strapubox 2043 OW Modular casing 53 x 37 x 20 Acrylonitrile butadiene styrene Black 1 pc(s)
Description
Scope of delivery
- Housing with screws..


