
Highlights & Details
Strapubox 523 Universal enclosure 79 x 68 x 33 Acrylonitrile butadiene styrene Black 1 pc(s)
- (L x W x H) 79 x 68 x 33 mm
- ABS
Technical specifications
- Tray dimensions (W x H x D): 64 x 20 x 6 mm
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Length
79 mm
- Width
68 mm
- Height
33 mm
- Content
1 pc(s)
- Dim
(L x W x H) 79 x 68 x 33 mm
- RoHS-compliant
Yes
- Type
523
- Material (details)
ABS
Documents & Downloads
Datasheet
Datasheet 521256 Strapubox 523 Universal enclosure 79 x 68 x 33 Acrylonitrile butadiene styrene Black 1 pc(s)
Datasheet 521256 Strapubox 523 Universal enclosure 79 x 68 x 33 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 521256 Strapubox 523 Universal enclosure 79 x 68 x 33 Acrylonitrile butadiene styrene Black 1 pc(s)

