
Highlights & Details
Strapubox 6060 Universal enclosure 115 x 65 x 26 Acrylonitrile butadiene styrene Grey 1 pc(s)
- (L x W x H) 115 x 65 x 26 mm
- ABS
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
with battery tray
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey
- Type
With battery compartment for 9 V block battery or two 1.5 V mini cells
- Length
115 mm
- Width
65 mm
- Height
26 mm
- Content
1 pc(s)
- Dim
(L x W x H) 115 x 65 x 26 mm
- RoHS-compliant
Yes
- Type
6060
- Material (details)
ABS
Documents & Downloads
Datasheet
Datasheet 522678 Strapubox 6060 Universal enclosure 115 x 65 x 26 Acrylonitrile butadiene styrene Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 522678 Strapubox 6060 Universal enclosure 115 x 65 x 26 Acrylonitrile butadiene styrene Grey 1 pc(s)

