Well organized and always connected
The STREAMLINE HUB DECK is a USB hub with 5 USB ports, with RGB lighting and individual on/off buttons for each USB slot. With four USB 3.0 ports and a 2.0 A USB quick charge port, you can connect multiple devices simultaneously. Choose from 7 interchangeable button caps to customize your hub according to your unique preferences and style. RGB light modes that can be controlled via the RGB control button give your system a stylish flair.
Designed for quality and robustness, the button caps compatible with backlighting enable the slipping of the LED lights. Choose from 7 interchangeable button caps to customize your USB hub according to your unique preferences and style
Efficient cable management
Each USB port has its own switch-on button with which it can be switched on and off as desired. LEDs for connected devices immediately indicate whether a USB port is active or not.
Connect high-performance devices such as external hard drives or lamps directly to the hub as a power source. The HUB CTRL 5 has a 12V/2A, 24W power supply with high performance and ensures that several devices can be operated at the same time without losing power or connectivity.
Included in the delivery is a flexible cable holder with integrated clip for cable management, in order to stow your cables properly and safely. You do not need to install any drivers or software. Simply connect your HUB directly after unpacking, and it is ready to use. The USB 3.0 ports are equipped with the standard UVC/UVA protocol, so that they are compatible with almost every device.
This text is machine translated.