
STREETZ TWS-104 In-ear headset
Highlights & Details
- Hands-free operationBluetooth® 5.0 with a range of up to 10 m.Frequency range 20 Hz - 20 kHz, volume up to 98 dB, microphone up to 40 dBUp to 4 hours playing time, up to 200 hours standby timeUp to 12 hours playing time in connection with the charging caseCharging time: Approx. 30 minutes (headphones), 2 hours (charging tube)Intuitive operation via buttons
Technical specifications
- Product type
In-ear headset
- Design (headphones)
In-ear
- Headphone features
Battery indicator
Headset
Charging case
Touch control
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
Micro USB
- Frequency range
20-20.000 Hz
- Impedance
16 Ω
- Sound pressure
98 dB
10 m
- Power supply
Li-ion rechargeable battery (built-in)
USB (cable included)
- Max. battery life
4 h
- Factory colour
Black
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Type
Retail
- Technology
Li-ion
- Bluetooth
5.0
- Sensitivity (microphone)
40 dB
- Frequency range (microphone)
20 - 20.000 Hz
- Max. talk time
4 h
- Call management
Yes (if supported by phone type)
- Suitable for
Android
iOS
PC
- Talk time
4 h
- Standby max.
200 h
- Earphone type
In-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2586827 STREETZ TWS-104 In-ear headset Bluetooth® (1075101) Stereo Black Battery indicator, Headset, Charging case, Touch contro
Warranty Terms
Warranty Terms 2586827 STREETZ TWS-104 In-ear headset Bluetooth® (1075101) Stereo Black Battery indicator, Headset, Charging case, Touch contro
Description
This text is machine translated.
Scope of delivery
- In-ear headphones
- Charging case
- USB charging cable
- User manual
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones






