

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switchboard cabinet (empty)
5
Surface-mount
White
550 mm
800 mm
(W x H x D) 550 x 800 x 215 mm
215 mm
1 pc(s)
Surface mounted (plaster)
II
White
550 mm
800 mm
215 mm
9016
FALSE
Powder coating
190 mm
5
Door
102
207 mm
Steel plate/plastic
None
24
FALSE
IK07
120
Single
IP44
FALSE
TRUE
TRUE
250 A
0.9 mm
0.9 mm
With notch
2
Other
FALSE
yes
Datasheet 3119656 Striebel & John 2CPX052021R9999 A25 Switchboard cabinet (empty) Surface-mount No. of rows = 5 Content 1 pc(s)
User & Safety Instructions 3119656 Striebel & John 2CPX052021R9999 A25 Switchboard cabinet (empty) Surface-mount No. of rows = 5 Content 1 pc(s)