
MESH2100ADD ON
Highlights & Details
- Supports Wi-Fi 5 standards (802.11ac/ a/ b/ g/ n)Speed up to 2100 MbpsMU-MIMO dual band at the same time300 Mbps at 2.4 GHz + 1733 Mbps at 5 GHzSupports DFS channelsMesh/ Access point/ Router operating modesWorks with any standard modem or routerEasy Mesh support for maximum coverage, performance and connectivityConfigure multiple access points | only one WLAN name throughout the houseIntelligent roaming in mesh configurationWi-Fi Mesh Home 2100 ADD-ON covers up to 100 m²Up to 6x ATRIA Mesh Extender 2100 covers up to 600 m² on multiple floorsWPA™/WPA2™/ WPA3™ for Wi-Fi securityWPS button (Connect & Secure) for easy connection of your Wi-Fi devices with your ATRIA Wi-Fi mesh network2x Gigabit Ethernet ports on each ATRIA Mesh 2100 for connecting computers, set-top boxes, smart TVs, NAS, game consoles, TR069/ TR098/ TR181 COMPLIANTCompatible with THE ATRIA Mesh app to manage your Wi-Fi mesh network with a fingerprint
Technical specifications
- Product type
Mesh network
- Wi-Fi transmission rate (max.)
2100 MBit/s
- Wi-Fi speed 5 GHz
1733 MBit/s
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Interfaces
Gigabit LAN (1 Gbps)
- No. of Gigabit LANs
2 x
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11a
IEEE802.11ac
- WPS compatible
Yes
- Power supply (LOV)
mains-powered
- Antenna type
6x built-in
- Width
95 mm
- Height
180 mm
- Depth
130 mm
- Hub
Not required
- Dual Band compatibility
2.4 GHz and 5 GHz
- Content
1 pc(s)
- Kit
Single
- Type
MESH2100ADD-ON
- Wi-Fi speed 2.4 GHz
300 MBit/s
Documents & Downloads
Datasheet
Datasheet 2619972 Strong MESH2100ADD-ON Single Mesh network 2100 MBit/s 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 2619972 Strong MESH2100ADD-ON Single Mesh network 2100 MBit/s 2.4 GHz, 5 GHz
Description
This text is machine translated.
Scope of delivery
- 1x ATRIA Mesh 2100
- 1x power supply (12V / 1A DC)
- 1x CAT5E Ethernet cable
- 1x Installation Guide
- Safety Instructions




