
Highlights & Details
MESHKIT2100
- Supports Wi-Fi 5 standards (802.11ac / a / b / g / n) | Speed up to 2100 Mbit / s.MU-MIMO dual band at the same time300 Mbps at 2.4 GHz + 1733 Mbps at 5 GHzWorks with any standard modem or routerSimple MESH support for maximum coverage, performance and connectivityConfigure multiple access pointsOnly one Wi-Fi name in the whole houseIntelligent roaming in mesh configurationThe Wi-Fi Mesh Home Kit 2100 includes up to 200 m²Up to 6x ATRIA Mesh Extender 2100 covers up to 600 m² on multiple floorsWPA/WPA2 /WPA3 for Wi-Fi securityConnect & Secure (WPS) button to add additional ATRIA Mesh Extender 2100 in minutes2x Gigabit Ethernet ports on each ATRIA MESH 2100 for connecting computers, set-top boxes, smart TVs, NAS, game consolesTR069/TR098/TR181 COMPLIANTATRIA Mesh app to manage your Wi-Fi mesh network with a single touch
Technical specifications
- Product type
Mesh network
- Wi-Fi transmission rate (max.)
2100 MBit/s
- Wi-Fi speed 5 GHz
1733 MBit/s
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Interfaces
Gigabit LAN (1 Gbps)
- No. of Gigabit LANs
2 x
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11a
IEEE802.11ac
- WPS compatible
Yes
- Power supply (LOV)
mains-powered
- Antenna type
6x built-in
- Width
95 mm
- Height
180 mm
- Depth
130 mm
- Hub
Not required
- Dual Band compatibility
2.4 GHz and 5 GHz
- Content
2 pc(s)
- Kit
Pack of 2
- Type
MESHKIT2100
- Wi-Fi speed 2.4 GHz
300 MBit/s
Documents & Downloads
Datasheet
Datasheet 2619974 Strong MESHKIT2100 Pack of 2 Mesh network 2100 MBit/s 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 2619974 Strong MESHKIT2100 Pack of 2 Mesh network 2100 MBit/s 2.4 GHz, 5 GHz
Description
This text is machine translated.
Scope of delivery
- 2x ATRIA Mesh 2100
- 2x power supply (12V / 1A DC)
- 1x CAT5E Ethernet cable
- 1x Installation Guide
- Safety Instructions






