
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.25
10
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.25 / piece)
€ 1.59
-21 %
€ 3.75
plus VAT.
14-day return policy included
Highlights & Details
Powerful small permanent magnet PIC-M0805
- Extremely strong
- Many possible applications
Our service for you
Technical specifications
- Magnetic flux: 23.6 x 10 -6 Wb
- Density: 7.5 g/cm³
- Product type
Permanent magnet
- Type
PIC-M0805
- Enclosure type
Circular
- Features
w/o enclosure
- Enclosure material
NdFeB
- Material
N35
- Temperature limit (max.)
80 °C
- Remanence (max.)
1.19 T
- Length
5 mm
- Width
8 mm
- Height
5 mm
- (Ø)
8 mm
- Dim
(Ø x H) 8 mm x 5 mm
- RoHS-compliant
Yes
- Material (details)
N 35
- Type
Round magnet
- Type
PIC-M0805
Documents & Downloads
Datasheet
Datasheet 185106 PIC-M0805 Permanent magnet Circular (Ø x L) 8 mm x 5 mm N35 1.19 T (max) Temperature limit (max.): 80 °C
User & Safety Instructions
User & Safety Instructions 185106 PIC-M0805 Permanent magnet Circular (Ø x L) 8 mm x 5 mm N35 1.19 T (max) Temperature limit (max.): 80 °C
Description
Perfect for operating small reed switches, sub-miniature reed sensors or Hall switches. Nickel-plated, magnetized
Hints
We sell only high-quality original brands of suitable material quality (advanced Curie temperature). Heating the magnet to above the specified temperature range can reduce its magnetic field strength. The product is made of rare earth elements. These can be subject to enormous fluctuations in material price.







