Studer AJ inverter offers high quality and reliability!
The sine inverter converts the DC voltage from, for example, a battery in a for all electrical devices suitable sine AC voltage. Compact design, low power consumption, as well as the effective battery protection function.
Compared with a DC power system is an alternating current system in solar power systems from a power of 100 W more efficient. Because of the high overload capacity and its reliable standby system is the AJ the most suitable inverter type for the technical and economic needs of small solar power supplies.
The inverter AJ is ideally suited for the following applications:
Uninterruptible Power Supply online with inverter.
In this system, the battery charger and the power supply function separately, it includes a battery charger and a converter. The mains voltage fluctuations have no influence on the consumers.
Perfect ac voltage for all electronic devices with inverter.
The inverter is supplied without exception all types of consumers from a battery. It converts the DC voltage from the battery into an alternating voltage, whose quality of the public network usually exceeds.
A complete solar system with inverter.
A complete solar system can be used with the inverter AJ combined with the function of the integrated solar charging controller (as an option). Thus, only one device is required to provide the consumer with alternating current (AC) and the charge batteries (DC).
This text is machine translated.