
Number
Total (€ 42.01 / piece)
€ 42.01
plus VAT.
14-day return policy included
Highlights & Details
Analogueue time switch Practic D without power reserve
- Frontal dial for easy programming
Technical specifications
- Product type
Front panel mount timer
- Operating voltage
230 V AC
- Channels
1x CHANGEOVER
- Type
analogue
- Type
Practic D
- Manufacturer part #
SU251032
- Dim
(W x H) 72 mm x 72 mm
- Output rating
3680 W
- Width
72 mm
- Height
72 mm
- Features
Progammable
Programmable ON/OFF settings
Documents & Downloads
Datasheet
Datasheet 1925316 Suevia Practic D Front panel mount timer analogue 230 V AC 3680 W
User & Safety Instructions
User & Safety Instructions 1925316 Suevia Practic D Front panel mount timer analogue 230 V AC 3680 W
Conformity certificate
Conformity certificate 1925316 Suevia Practic D Front panel mount timer analogue 230 V AC 3680 W
Description
The universal timer switches of the Practic series are suitable for front panel mounting and with Inst. Set SU259901 for wall mounting and for mounting on the DIN rail.
This text is machine translated.
This text is machine translated.


