
Number
Technical specifications
- Product type
Surface mount timer
- Operating voltage
230 V AC
- Channels
1x CHANGEOVER
- Type
digital
- Type
Practic Log
- Manufacturer part #
SU251512
- Factory colour
White
- Dim
(W x H) 72 mm x 72 mm
- Output rating
3680 W
- Min. power reserve
5 years
- Width
72 mm
- Height
72 mm
- Features
Progammable
EPG
Daylight savings control
Impulse change-over
Hour counter
RND mode
Program loops
Holiday program mode
Power reserve
Programmable ON/AUTO/OFF settings
Documents & Downloads
Datasheet
Datasheet 1925315 Suevia Practic Log Surface mount timer digital 230 V AC 3680 W
User & Safety Instructions
User & Safety Instructions 1925315 Suevia Practic Log Surface mount timer digital 230 V AC 3680 W
Description
This text is machine translated.
