There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
A2123-HSL.GN
230 V AC
150 V AC
250 V AC
150 - 250 V AC
0.14 A
23 W
Plain bearing
2700 U/min
44 dB
161.36 m³/h
Braid
82.17 Pa
Black
Aluminium (die-cast)
Thermoplastic
530 g
-10 °C
70 °C
38 mm
120 mm
120 mm
(L x W x H) 38 x 120 x 120 mm
Datasheet 2992631 Sunon A2123-HSL.GN Axial fan 230 V AC 161.36 m³/h (L x W x H) 38 x 120 x 120 mm
User & Safety Instructions 2992631 Sunon A2123-HSL.GN Axial fan 230 V AC 161.36 m³/h (L x W x H) 38 x 120 x 120 mm