
Technical specifications
- Connection type: Integrated spade connectors (2.8x0.5mm)
- Product type
Axial fan
- Type
A2123-HST.(7).GN
- Nominal voltage
230 V AC
- Min. operating voltage
150 V AC
- Max. operating voltage
250 V AC
- Operating voltage
150 - 250 V AC
- Max. current consumption
0.14 A
24 W
- Type of bearing
Plain bearing
- Rotational speed
2500 U/min
- Noise emission (max.)
43 dB
- Air flow rate
190.24 m³/h
- Connection
Type C CEE 7/16 plug 2.8 mm
- Pressure (max.)
74.70 Pa
- Factory colour
Black
- Material
Aluminium (die-cast)
Thermoplastic
- Weight
525 g
- Min. temperature
-10 °C
- Max. temperature
70 °C
- Length
38 mm
- Width
120 mm
- Height
120 mm
- Dim
(L x W x H) 38 x 120 x 120 mm
Documents & Downloads
Datasheet
Datasheet 2992633 Sunon A2123-HST.(7).GN Axial fan 230 V AC 190.24 m³/h (L x W x H) 38 x 120 x 120 mm
User & Safety Instructions
User & Safety Instructions 2992633 Sunon A2123-HST.(7).GN Axial fan 230 V AC 190.24 m³/h (L x W x H) 38 x 120 x 120 mm










