
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
14-day return policy included
Technical specifications
- Product type
Axial fan
- Type
HA60251V4-1000U-A99
- Nominal voltage
12 V DC
- Min. operating voltage
4.5 V DC
- Max. operating voltage
13.8 V DC
- Operating voltage
4.5 - 13.8 V DC
- Max. current consumption
33 mA
0.40 W
- Type of bearing
Magnetic
- Rotational speed
3200 U/min
- Noise emission (max.)
15.4 dB
- Air flow rate
13.1 m³/h
- Connection
Wire
- Cable length
30.00 cm
- Pressure (max.)
17.4 Pa
- Factory colour
Black
- Material
Thermoplastic
70000 h
- Weight
33 g
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Length
60 mm
- Width
60 mm
- Height
25 mm
- Dim
(L x W x H) 60 x 60 x 25 mm
- Type
Super Silence/MAGLev
Documents & Downloads
Datasheet
Datasheet 1719610 Sunon Axial fan 12 V DC 13.1 m³/h (L x W x H) 60 x 60 x 25 mm
User & Safety Instructions
User & Safety Instructions 1719610 Sunon Axial fan 12 V DC 13.1 m³/h (L x W x H) 60 x 60 x 25 mm
Description
Thanks to micro-motor technology, Sunon® was able to develop the "super silence" fans with the greatest possible distance between the fan blades and the air duct. Together with the low speed it runs almost silently but still with the maximum cooling power. MagLev® technology works on a unique principle. The magnetic bearing system uses these forces to stabilise synchronisation and thus prevents so a wearing pendulum inclination of the rotor, regardless of the installation position of the fan. Sunon® fans of the "super silence" series have been developed especially for applications of home media applications, medical technology, household appliances and other applications with sensitive volume. The noise of the Sunon® Super Silence fans has been measured at a distance of one meter from the user. The volume levels are all in the acoustic range below the 20 phon curve, the sub-range which is no longer perceived by people in everyday life.
This text is machine translated.
This text is machine translated.





