
Technical specifications
- Connector type: Plug contact
- Product type
Axial fan
- Type
CF4113LBT-000U-AB9
- Nominal voltage
230 V AC
- Min. operating voltage
90 V AC
- Max. operating voltage
265 V AC
- Operating voltage
90 - 265 V AC
- Max. current consumption
0.037 A
1.8 W
- Type of bearing
Ball bearing
- Rotational speed
2000 U/min
- Noise emission (max.)
31.4 dB
- Air flow rate
109.22 m³/h
- Connection
Push-fit
- Pressure (max.)
42.33 Pa
- Factory colour
Black
- Material
Thermoplastic
- Weight
354.1 g
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
38 mm
- Width
120 mm
- Height
120 mm
- Dim
(L x W x H) 38 x 120 x 120 mm
Documents & Downloads
Datasheet
Datasheet 2996469 Sunon CF4113LBT-000U-AB9 Axial fan 230 V AC 109.22 m³/h (L x W x H) 38 x 120 x 120 mm
User & Safety Instructions
User & Safety Instructions 2996469 Sunon CF4113LBT-000U-AB9 Axial fan 230 V AC 109.22 m³/h (L x W x H) 38 x 120 x 120 mm










