
Technical specifications
- Connection type: Flex, UL 3266 24AWG
- Product type
Axial fan
- Type
CF4113MBL-1000U-AB9
- Nominal voltage
230 V AC
- Min. operating voltage
90 V AC
- Max. operating voltage
265 V AC
- Operating voltage
90 - 265 V AC
- Max. current consumption
0.08 A
3.6 W
- Type of bearing
Ball bearing
- Rotational speed
3100 U/min
- Noise emission (max.)
40.2 dB
- Air flow rate
153 m³/h
- Connection
Braid
- Pressure (max.)
77 Pa
- Factory colour
Black
- Material
Thermoplastic
- Weight
295.4 g
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
38 mm
- Width
120 mm
- Height
120 mm
- Dim
(L x W x H) 38 x 120 x 120 mm
Documents & Downloads
Datasheet
Datasheet 2992644 Sunon CF4113MBL-1000U-AB9 Axial fan 230 V AC 153 m³/h (L x W x H) 38 x 120 x 120 mm
User & Safety Instructions
User & Safety Instructions 2992644 Sunon CF4113MBL-1000U-AB9 Axial fan 230 V AC 153 m³/h (L x W x H) 38 x 120 x 120 mm










