There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
D04154670G-00
12 V DC
4.5 V DC
13.8 V DC
4.5 - 13.8 V DC
0.058 A
0.7 W
Vapo (magnetic)
7000 U/min
25.5 dB
15.11 m³/h
Braid
54.78 Pa
Black
Thermoplastic
70000 h
31.58 g
-10 °C
70 °C
20 mm
40 mm
40 mm
(L x W x H) 20 x 40 x 40 mm
Datasheet 2992704 Sunon D04154670G-00 Axial fan 12 V DC 15.11 m³/h (L x W x H) 20 x 40 x 40 mm
User & Safety Instructions 2992704 Sunon D04154670G-00 Axial fan 12 V DC 15.11 m³/h (L x W x H) 20 x 40 x 40 mm