There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
DP202A-2123MBT.S.GN
230 V AC
185 V AC
245 V AC
185 - 245 V AC
0.057 A
9.9 W
Ball bearing
2400 U/min
42 dB
134.18 m³/h
Type C CEE 7/16 plug 2.8 mm
34.86 Pa
Black
Aluminium (die-cast)
Thermoplastic
480 g
-10 °C
70 °C
38 mm
120 mm
120 mm
(L x W x H) 38 x 120 x 120 mm
Datasheet 2992654 Sunon DP202A-2123MBT.S.GN Axial fan 230 V AC 134.18 m³/h (L x W x H) 38 x 120 x 120 mm
User & Safety Instructions 2992654 Sunon DP202A-2123MBT.S.GN Axial fan 230 V AC 134.18 m³/h (L x W x H) 38 x 120 x 120 mm