There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
DP203AT-2122LBT.GN
230 V AC
185 V AC
245 V AC
185 - 245 V AC
0.07 A
14 W
Ball bearing
1700 U/min
37 dB
79.83 m³/h
Type C CEE 7/16 plug 2.8 mm
29.88 Pa
Black
Aluminium (die-cast)
Thermoplastic
318.6 g
-10 °C
70 °C
25 mm
120 mm
120 mm
(L x W x H) 25 x 120 x 120 mm
Datasheet 2992658 Sunon DP203AT-2122LBT.GN Axial fan 230 V AC 79.83 m³/h (L x W x H) 25 x 120 x 120 mm
User & Safety Instructions 2992658 Sunon DP203AT-2122LBT.GN Axial fan 230 V AC 79.83 m³/h (L x W x H) 25 x 120 x 120 mm