There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
EE60251B3-000U-A99
12 V DC
6 V DC
13.8 V DC
6 - 13.8 V DC
0.05 A
0.6 W
Ball bearing
3000 U/min
20 dB
23.61 m³/h
Braid
19.92 Pa
Black
Thermoplastic
70000 h
50 g
-10 °C
70 °C
25 mm
60 mm
60 mm
(L x W x H) 25 x 60 x 60 mm
Datasheet 2992661 Sunon EE60251B3-000U-A99 Axial fan 12 V DC 23.61 m³/h (L x W x H) 25 x 60 x 60 mm
User & Safety Instructions 2992661 Sunon EE60251B3-000U-A99 Axial fan 12 V DC 23.61 m³/h (L x W x H) 25 x 60 x 60 mm