There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
EE60252B2-000U-A99
24 V DC
12 V DC
27.6 V DC
12 - 27.6 V DC
0.047 A
1.13 W
Ball bearing
3800 U/min
30 dB
32.78 m³/h
Braid
37.35 Pa
Black
Thermoplastic
70000 h
53.36 g
-10 °C
70 °C
25 mm
60 mm
60 mm
(L x W x H) 25 x 60 x 60 mm
Datasheet 2992662 Sunon EE60252B2-000U-A99 Axial fan 24 V DC 32.78 m³/h (L x W x H) 25 x 60 x 60 mm
User & Safety Instructions 2992662 Sunon EE60252B2-000U-A99 Axial fan 24 V DC 32.78 m³/h (L x W x H) 25 x 60 x 60 mm